P6KE120A-E3/54
Description: Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,

Overview of P6KE120A-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE120A-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # P6KE120A-E3/54
Avnet Americas Diode TVS Single Uni-Dir 102V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE120A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.1032
  • 8,000 $0.0962
  • 16,000 $0.0946
  • 24,000 $0.0929
  • 32,000 $0.0913
$0.0913 / $0.1032 Buy Now
DISTI # 625-P6KE120A-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 120V Unidirect RoHS: Compliant 7070
  • 1 $0.4600
  • 10 $0.3970
  • 100 $0.2760
  • 500 $0.2160
  • 1,000 $0.1570
  • 4,000 $0.1310
  • 48,000 $0.1280
$0.1280 / $0.4600 Buy Now
DISTI # 65108853
Verical TVS Diode Single Uni-Dir 102V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2246 Americas - 4000
  • 4,000 $0.1310
  • 8,000 $0.1297
  • 12,000 $0.1271
  • 28,000 $0.1243
  • 48,000 $0.1217
$0.1217 / $0.1310 Buy Now
DISTI # P6KE120A-E3/54
TTI ESD Protection Diodes / TVS Diodes 600W 120V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.1440
  • 8,000 $0.1420
  • 12,000 $0.1390
  • 20,000 $0.1360
  • 40,000 $0.1330
  • 200,000 $0.1310
$0.1310 / $0.1440 Buy Now
DISTI # C1S803609369262
Chip1Stop TVS RoHS: Compliant 4000
  • 4,000 $0.1310
$0.1310 Buy Now
DISTI # P6KE120A-E3/54
EBV Elektronik Diode TVS Single Uni-Dir 102V 600W 2-Pin DO-15 T/R (Alt: P6KE120A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for P6KE120A-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P6KE120A-E3/54 by Vishay Intertechnologies

P6KE120A-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
126 V
Breakdown Voltage-Min
114 V
Breakdown Voltage-Nom
120 V
Case Connection
ISOLATED
Clamping Voltage-Max
165 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
102 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE120A-E3/54
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
    VS

Alternate Parts for P6KE120A-E3/54

This table gives cross-reference parts and alternative options found for P6KE120A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE120A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE120AT Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE120A-E3/54 vs P6KE120AT
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE120A-E3/54 vs P6KE120
P6KE120AB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc P6KE120A-E3/54 vs P6KE120AB
P6KE120A Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE120A-E3/54 vs P6KE120A
Part Number Description Manufacturer Compare
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE120A-E3/54 vs P6KE120
P6KE120A Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE120A-E3/54 vs P6KE120A
P6KE120AT Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE120A-E3/54 vs P6KE120AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE120A-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE120A-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6KE120A-E3/54 would you like to use for your alert(s)?
  • Please alert me when P6KE120A-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE120A-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE120A-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE120A-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE120A-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE120A-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: