Part Details for P6KE12A-B by Littelfuse Inc
Overview of P6KE12A-B by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE12A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0817
|
Newark | Tvs Diode, 600W, 10.2V, Unidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:10.2V, Clamping Voltage Vc Max:16.7V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6KE12A-B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2507 |
|
$0.1310 / $0.4900 | Buy Now |
DISTI #
F6114-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
133 In Stock |
|
$0.1071 / $0.5000 | Buy Now |
DISTI #
576-P6KE12A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10.2Vr 600W 36A 5% Uni-Directional RoHS: Compliant | 935 |
|
$0.1070 / $0.5000 | Buy Now |
DISTI #
P6KE12A-B
|
TTI | ESD Protection Diodes / TVS Diodes 10.2Vr 600W 36A 5% Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1660 | Buy Now |
DISTI #
P6KE12A-B-LF
|
TME | Diode: TVS, 600W, 12V, 36.5A, unidirectional, ±5%, DO15, bulk Min Qty: 1 | 318 |
|
$0.1730 / $0.8610 | Buy Now |
DISTI #
C1S425200420878
|
Chip1Stop | Diode TVS Single Uni-Dir 10.2V 600W 2-Pin DO-15 Bulk RoHS: Compliant pbFree: No | 500 |
|
$0.1010 / $0.4140 | Buy Now |
|
LCSC | 36.5A 600W 16.7V 11.4V Unidirectional 10.2V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS | 200 |
|
$0.1034 / $0.1765 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 10.2V DO15 THT BULK | 0 |
|
$0.2238 / $0.2574 | RFQ |
Part Details for P6KE12A-B
P6KE12A-B CAD Models
P6KE12A-B Part Data Attributes
|
P6KE12A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE12A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE12A-B
This table gives cross-reference parts and alternative options found for P6KE12A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE12A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE12 | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P6KE12A-B vs P6KE12 |
P6KE12AB0G | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE12A-B vs P6KE12AB0G |
P6KE12AAMP | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE12A-B vs P6KE12AAMP |
P6KE12AR0G | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE12A-B vs P6KE12AR0G |
P6KE12A | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Formosa Microsemi Co Ltd | P6KE12A-B vs P6KE12A |
P6KE12A | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Semtech Corporation | P6KE12A-B vs P6KE12A |
P6KE12 | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P6KE12A-B vs P6KE12 |
P6KE12A | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE12A-B vs P6KE12A |
P6KE12 | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE12A-B vs P6KE12 |
P6KE12A_R2_00001 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE12A-B vs P6KE12A_R2_00001 |