There are no models available for this part yet.
Overview of P6KE15 by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6KE15 by JGD Semiconductors Co Ltd
Part Data Attributes for P6KE15 by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Nom
|
15 V
|
Clamping Voltage-Max
|
22 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
12.1 V
|
Surface Mount
|
NO
|
Alternate Parts for P6KE15
This table gives cross-reference parts and alternative options found for P6KE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE15 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | Bytesonic Corporation | P6KE15 vs P6KE15 |
P6KE15 | Transient Suppressor | MDE Semiconductor Inc | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | American Power Devices Inc | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P6KE15 vs P6KE15 |
P6KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE15 vs P6KE15 |