There are no models available for this part yet.
Overview of P6KE18A by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6KE18A by Bytesonic Corporation
Part Data Attributes for P6KE18A by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Breakdown Voltage-Nom
|
18 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
25.2 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Alternate Parts for P6KE18A
This table gives cross-reference parts and alternative options found for P6KE18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, | SynSemi Inc | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional | American Power Devices Inc | P6KE18A vs P6KE18A |
P6KE18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE18A vs P6KE18A |