Part Details for P6KE18CA by Littelfuse Inc
Overview of P6KE18CA by Littelfuse Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5870
|
Newark | Tvs Diode, 600W, 18V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:17.1V Rohs Compliant: Yes |Littelfuse P6KE18CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3064 |
|
$0.1580 | Buy Now |
DISTI #
93T1848
|
Newark | Transient Voltage Suppressor, Tvs, P6Ke Series, Bidirectional, 15.3 V, Do-204Ac, 2, 17.1 V Rohs Compliant: Yes |Littelfuse P6KE18CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 8414 |
|
$0.2080 | Buy Now |
DISTI #
06R1772
|
Newark | Tvs Diode, 600W, 18V, Do-15, Full Reel, Product Range:Transil P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse P6KE18CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
P6KE18CALFCT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18794 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
576-P6KE18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15.3Vr 600W 24A 5% Bi-Directional RoHS: Compliant | 51190 |
|
$0.1170 / $0.3200 | Buy Now |
DISTI #
V72:2272_06453172
|
Arrow Electronics | TVS Diode Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 Container: Cut Strips | Americas - 546 |
|
$0.1287 / $0.3908 | Buy Now |
DISTI #
70184799
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 24.2A, Thru-Hole, Solder Term | Littelfuse P6KE18CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 1268 |
|
$0.2240 / $0.3200 | Buy Now |
|
Future Electronics | P6KE Series 25.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0978 / $0.1090 | Buy Now |
|
Future Electronics | P6KE Series 25.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0978 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R RoHS: Compliant |
20082 In Stock |
|
$0.1240 / $0.2195 | Buy Now |
Part Details for P6KE18CA
P6KE18CA CAD Models
P6KE18CA Part Data Attributes:
|
P6KE18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE18CA
This table gives cross-reference parts and alternative options found for P6KE18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Formosa Microsemi Co Ltd | P6KE18CA vs P6KE18CA |
P6KE18CA-E3/54 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE18CA vs P6KE18CA-E3/54 |
P6KE18CA-E3/73 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE18CA vs P6KE18CA-E3/73 |
P6KE18CA_B0_10001 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE18CA vs P6KE18CA_B0_10001 |
P6KE18CA | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R | New Jersey Semiconductor Products Inc | P6KE18CA vs P6KE18CA |
P6KE18CAHE3/54 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE18CA vs P6KE18CAHE3/54 |
P6KE18CA-E3/54 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE18CA vs P6KE18CA-E3/54 |
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | HY Electronic Corp | P6KE18CA vs P6KE18CA |
P6KE18CA-T13 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | P6KE18CA vs P6KE18CA-T13 |
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE18CA vs P6KE18CA |