Part Details for P6KE18CA by Taiwan Semiconductor
Overview of P6KE18CA by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2772
|
Newark | Tvs Diode, 600W, 15.3V, Bidir, Do-204Ac Rohs Compliant: Yes |Taiwan Semiconductor P6KE18CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2337 |
|
$0.1300 / $0.5040 | Buy Now |
DISTI #
P6KE18CAFSCT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC DO15 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3192 In Stock |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
P6KE18CA
|
Avnet Americas | Diode TVS Single Bi-Directional 15.3V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE18CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-P6KE18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 18V, 5%, Bidirectional, TVS RoHS: Compliant | 3370 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
V72:2272_06305520
|
Arrow Electronics | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R Min Qty: 900 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2965 |
|
$0.1041 / $0.1111 | Buy Now |
|
Future Electronics | P6KE Series 25.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
DISTI #
63266998
|
Verical | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R Min Qty: 900 Package Multiple: 1 Date Code: 2225 | Americas - 2965 |
|
$0.1041 / $0.1111 | Buy Now |
DISTI #
P6KE18CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 15.3V 600W 2-Pin DO-15 (Alt: P6KE18CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE18CA
P6KE18CA CAD Models
P6KE18CA Part Data Attributes
|
P6KE18CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE18CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE18CA
This table gives cross-reference parts and alternative options found for P6KE18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18CA | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, | DB Lectro Inc | P6KE18CA vs P6KE18CA |
P6KE18CHR0G | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CHR0G |
P6KE18CAR0 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CAR0 |
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE18CA vs P6KE18CA |
P6KE18CHR0 | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CHR0 |
P6KE18CAHE3/54 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE18CA vs P6KE18CAHE3/54 |
P6KE18CAHB0G | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CAHB0G |
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | SPC Multicomp | P6KE18CA vs P6KE18CA |
P6KE18CAHE3TR | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional | Fagor Electrónica | P6KE18CA vs P6KE18CAHE3TR |
P6KE18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE18CA vs P6KE18CA |