Part Details for P6KE200A-AT/B by YAGEO Corporation
Overview of P6KE200A-AT/B by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE200A-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4534
|
Newark | Tvs Diode, Unidir, 171V, 600W, Do-15 Rohs Compliant: Yes |Yageo P6KE200A-AT/B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1995 |
|
$0.2260 / $0.7280 | Buy Now |
DISTI #
36AK5106
|
Newark | Tvs Diode, Unidir, 171V, 600W, Do-15, Product Range:P6Ke-At Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:274V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Qualification:Aec-Q101 |Yageo P6KE200A-AT/B RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
13-P6KE200A-AT/BTB-ND
|
DigiKey | TVS DO-204AC 171V 274V AUTO Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0743 / $0.1150 | Buy Now |
DISTI #
P6KE200A-AT/B
|
Avnet Americas | Diode TVS Single Uni-Directional 171V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE200A-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-P6KE200A-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Unid Lead Rvs 171V Clmp 274V AEC-Q101 RoHS: Compliant | 3986 |
|
$0.0970 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0618 | Buy Now |
DISTI #
P6KE200A-AT/B
|
TTI | ESD Protection Diodes / TVS Diodes Unid Lead Rvs 171V Clmp 274V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0970 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 171V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1137 / $0.1308 | RFQ |
Part Details for P6KE200A-AT/B
P6KE200A-AT/B CAD Models
P6KE200A-AT/B Part Data Attributes
|
P6KE200A-AT/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE200A-AT/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |