Part Details for P6KE200A-TP by Micro Commercial Components
Overview of P6KE200A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE200A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE200A-TPMSCT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO15 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4355 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
833-P6KE200A-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNI-DIR 600W 2.2A RoHS: Compliant | 506 |
|
$0.1150 / $0.4100 | Buy Now |
|
Future Electronics | P6KE200 Series 190 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1260 | Buy Now |
DISTI #
P6KE200A-TP
|
TME | Diode: TVS, 600W, 200V, 2.1A, unidirectional, DO15 Min Qty: 10 | 0 |
|
$0.0890 / $0.1330 | RFQ |
Part Details for P6KE200A-TP
P6KE200A-TP CAD Models
P6KE200A-TP Part Data Attributes
|
P6KE200A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P6KE200A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE200A-TP
This table gives cross-reference parts and alternative options found for P6KE200A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE200COX.250 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | P6KE200A-TP vs P6KE200COX.250 |
P6KE200ATA | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | Motorola Semiconductor Products | P6KE200A-TP vs P6KE200ATA |
P6KE200HE3/54 | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | P6KE200A-TP vs P6KE200HE3/54 |
P6KE200AH12 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KE200A-TP vs P6KE200AH12 |
P6KE200AH13 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KE200A-TP vs P6KE200AH13 |
P6KE200COX.200 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | P6KE200A-TP vs P6KE200COX.200 |
P6KE200AM12 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KE200A-TP vs P6KE200AM12 |
P6KE200H13 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KE200A-TP vs P6KE200H13 |
P6KE200AM15 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KE200A-TP vs P6KE200AM15 |
P6KE200AM14 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KE200A-TP vs P6KE200AM14 |