Part Details for P6KE24 by Sussex Semiconductor Inc
Overview of P6KE24 by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for P6KE24
P6KE24 CAD Models
P6KE24 Part Data Attributes
|
P6KE24
Sussex Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE24
Sussex Semiconductor Inc
Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUSSEX SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 19.4 V | |
Surface Mount | NO |
Alternate Parts for P6KE24
This table gives cross-reference parts and alternative options found for P6KE24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional, | Semitronics Corp | P6KE24 vs P6KE24 |
P6KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE24 vs P6KE24 |
P6KE24 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | P6KE24 vs P6KE24 |
P6KE24 | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | Zowie Technology Corp | P6KE24 vs P6KE24 |
P6KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional | American Power Devices Inc | P6KE24 vs P6KE24 |
P6KE24 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE24 vs P6KE24 |