Diodes
P6KE33CA
Description: Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Overview of P6KE33CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE33CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06R1780
Newark Tvs Diode, 600W, 33V, Do-15, Full Reel, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.4V Rohs Compliant: Yes |Littelfuse P6KE33CA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1320
$0.1320 Buy Now
DISTI # 17H1873
Newark Tvs Diode, 600W, 33V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.4V Rohs Compliant: Yes |Littelfuse P6KE33CA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.1430
$0.1430 Buy Now
DISTI # P6KE33CALFCT-ND
DigiKey TVS DIODE 28.2VWM 45.7VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 67190
In Stock
  • 1 $0.2900
  • 10 $0.2510
  • 100 $0.1744
  • 500 $0.1362
  • 1,000 $0.1181
  • 4,000 $0.1217
  • 8,000 $0.1181
$0.1181 / $0.2900 Buy Now
DISTI # 576-P6KE33CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 28.2Vr 600W 13.2A 5% Bi-Directional RoHS: Compliant 18850
  • 1 $0.2800
  • 10 $0.2350
  • 100 $0.1690
  • 500 $0.1370
  • 1,000 $0.1190
$0.1190 / $0.2800 Buy Now
DISTI # 72244620
RS TVS Diode, P6KE Series, 45.7V Clamping Max, 1 Channel, 13.3A, DO-204AC | Littelfuse P6KE33CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1158
  • 1 $0.2830
  • 5 $0.2600
  • 10 $0.2400
  • 100 $0.2210
  • 250 $0.1980
$0.1980 / $0.2830 Buy Now
Future Electronics P6KE Series 45.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 24000
Reel
  • 4,000 $0.1250
  • 8,000 $0.1230
  • 16,000 $0.1210
  • 20,000 $0.1200
  • 60,000 $0.1160
$0.1160 / $0.1250 Buy Now
Future Electronics P6KE Series 45.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.1250
  • 8,000 $0.1230
  • 16,000 $0.1210
  • 20,000 $0.1200
  • 60,000 $0.1160
$0.1160 / $0.1250 Buy Now
Future Electronics P6KE Series 45.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0873
  • 12,000 $0.0840
  • 16,000 $0.0832
  • 40,000 $0.0805
  • 60,000 $0.0780
$0.0780 / $0.0873 Buy Now
Bristol Electronics   Min Qty: 17 422
  • 17 $0.3000
  • 51 $0.1500
  • 335 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components Transient Suppressor Diode, Single, Bi-Directional, 28.2 Volt, DO-204AC 515
  • 1 $0.6150
  • 42 $0.3690
  • 164 $0.3075
$0.3075 / $0.6150 Buy Now
Quest Components Transient Suppressor Diode, Single, Bi-Directional, 28.2 Volt, DO-204AC 337
  • 1 $0.4000
  • 14 $0.2000
  • 51 $0.1200
$0.1200 / $0.4000 Buy Now
DISTI # P6KE33CA
TTI ESD Protection Diodes / TVS Diodes 28.2Vr 600W 13.2A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 104000
In Stock
  • 4,000 $0.1610
  • 8,000 $0.1520
  • 12,000 $0.1390
  • 20,000 $0.1350
$0.1350 / $0.1610 Buy Now
ComSIT USA TVS DIODE Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC RoHS: Compliant Stock EU - 4000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S425200672718
Chip1Stop Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-15 T/R RoHS: Compliant pbFree: No Container: Cut Tape 4
  • 5 $0.1210
$0.1210 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 648
  • 1 $0.4780
  • 10 $0.2790
  • 50 $0.1750
  • 100 $0.1510
  • 500 $0.1270
  • 1,000 $0.1230
$0.1230 / $0.4780 Buy Now
LCSC 13.3A 600W 45.7V 31.4V 28.2V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS 3305
  • 5 $0.1480
  • 50 $0.1203
  • 150 $0.1085
  • 500 $0.0937
  • 2,500 $0.0871
  • 4,000 $0.0832
$0.0832 / $0.1480 Buy Now
Ozdisan Elektronik DIODE TVS 600W 28.2V DO15 THT 0
  • 1 $0.2907
  • 4,000 $0.2528
$0.2528 / $0.2907 RFQ

CAD Models for P6KE33CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P6KE33CA by Littelfuse Inc

P6KE33CA
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRON
Part Package Code
DO-15
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33 V
Case Connection
ISOLATED
Clamping Voltage-Max
45.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
265
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P6KE33CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
    VS

Alternate Parts for P6KE33CA

This table gives cross-reference parts and alternative options found for P6KE33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P6KE33CA vs P6KE33CA
P6KE33CA-HF Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Comchip Technology Corporation Ltd P6KE33CA vs P6KE33CA-HF
P6KE33CAG-Z15-B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE33CA vs P6KE33CAG-Z15-B
P6KE33CA-H Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE33CA vs P6KE33CA-H
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE33CA vs P6KE33CA
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 SPC Multicomp P6KE33CA vs P6KE33CA
P6KE33C-H Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE33CA vs P6KE33C-H
P6KE33CAG-Z15-R Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE33CA vs P6KE33CAG-Z15-R
P6KE33CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE33CA vs P6KE33CAL-Z15-R
Part Number Description Manufacturer Compare
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE33CA vs P6KE33CA
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 SPC Multicomp P6KE33CA vs P6KE33CA
P6KE33CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE33CA vs P6KE33CAL-Z15-R
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE33CA vs P6KE33CA
P6KE33CA-H Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE33CA vs P6KE33CA-H
P6KE33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P6KE33CA vs P6KE33CA
P6KE33C-H Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE33CA vs P6KE33C-H
P6KE33CAG-Z15-B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE33CA vs P6KE33CAG-Z15-B

Related Parts for P6KE33CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE33CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE33CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6KE33CA would you like to use for your alert(s)?
  • Please alert me when P6KE33CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE33CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE33CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE33CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE33CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE33CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: