Part Details for P6KE400CA by Diotec Semiconductor AG
Overview of P6KE400CA by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6KE400CA-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1586 | Buy Now |
DISTI #
637-P6KE400CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Bidir RoHS: Compliant | 6959 |
|
$0.1400 / $0.5500 | Buy Now |
DISTI #
E02:0323_06676680
|
Arrow Electronics | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Europe - 51 |
|
$0.1282 / $0.5036 | Buy Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 342V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.1152 / $0.1385 | Buy Now |
DISTI #
78440215
|
Verical | TVS Diode Single Bi-Dir 342V 600W 2-Pin DO-41 Min Qty: 341 Package Multiple: 1 | Americas - 357 |
|
$0.2450 | Buy Now |
DISTI #
78444606
|
Verical | TVS Diode Single Bi-Dir 342V 600W 2-Pin DO-41 Min Qty: 47 Package Multiple: 1 Date Code: 2344 | Americas - 47 |
|
$0.1286 / $0.3993 | Buy Now |
DISTI #
P6KE400CA-DIO
|
TME | Diode: TVS, 400V, bidirectional, ±5%, DO15, 600W, Ammo Pack Min Qty: 3 | 357 |
|
$0.1460 / $0.2840 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
Part Details for P6KE400CA
P6KE400CA CAD Models
P6KE400CA Part Data Attributes:
|
P6KE400CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6KE400CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE400CA
This table gives cross-reference parts and alternative options found for P6KE400CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE400CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE400CA | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE400CA vs P6KE400CA |
P6KE400CA | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE400CA vs P6KE400CA |
P6KE400CA-B | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE400CA vs P6KE400CA-B |
P6KE400CA-E3/54 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE400CA vs P6KE400CA-E3/54 |
P6KE400CA | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE400CA vs P6KE400CA |
P6KE400CA | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | DB Lectro Inc | P6KE400CA vs P6KE400CA |
P6KE400CA | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P6KE400CA vs P6KE400CA |
P6KE400CA | 600 W TVS in DO-15 | STMicroelectronics | P6KE400CA vs P6KE400CA |
P6KE400CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE400CA vs P6KE400CA |
P6KE400CA | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Diotec Electronics Corp | P6KE400CA vs P6KE400CA |