P6KE440A
Description: Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Overview of P6KE440A by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE440A by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE440A by Diodes Incorporated

P6KE440A
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
462 V
Breakdown Voltage-Min
418 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
376 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE440A
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE440A

This table gives cross-reference parts and alternative options found for P6KE440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN MERITEK Electronics Corporation P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P6KE440A vs P6KE440A
P6KE440AHE3TR Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional Fagor Electrónica P6KE440A vs P6KE440AHE3TR
P6KE440A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, General Instrument Corp P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Gulfsemi P6KE440A vs P6KE440A
P6KE440AMP Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional Fagor Electrónica P6KE440A vs P6KE440AMP
P6KE440A_R2_00001 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE440A vs P6KE440A_R2_00001
P6KE440 Trans Voltage Suppressor Diode, 600W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE440A vs P6KE440
Part Number Description Manufacturer Compare
P6KE440AHE3AMP Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional Fagor Electrónica P6KE440A vs P6KE440AHE3AMP
P6KE440A-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE440A vs P6KE440A-AU_AY_000A1
P6KE440A_R2_00001 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE440A vs P6KE440A_R2_00001
P6KE440A 600 W TVS in DO-15 STMicroelectronics P6KE440A vs P6KE440A
P6KE440AHE3TR Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional Fagor Electrónica P6KE440A vs P6KE440AHE3TR
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE440A vs P6KE440A
P6KE440AMP Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional Fagor Electrónica P6KE440A vs P6KE440AMP
P6KE440A_B0_00001 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE440A vs P6KE440A_B0_00001
P6KE440A-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE440A vs P6KE440A-AU_B0_100A1
P6KE440AAMP Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica P6KE440A vs P6KE440AAMP

Related Parts for P6KE440A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE440A by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE440A by Diodes Incorporated

Select Manufacturer
Which Manufacturer of P6KE440A would you like to use for your alert(s)?
  • Please alert me when P6KE440A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE440A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE440A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE440A by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: