Part Details for P6KE51-AU_AY_100A1 by PanJit Semiconductor
Overview of P6KE51-AU_AY_100A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9586100A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. | |
958-4100-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, power, 1 up. | |
9586100A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. |
Part Details for P6KE51-AU_AY_100A1
P6KE51-AU_AY_100A1 CAD Models
P6KE51-AU_AY_100A1 Part Data Attributes
|
P6KE51-AU_AY_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE51-AU_AY_100A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 56.1 V | |
Breakdown Voltage-Min | 45.9 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 73.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; TS 16949; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 41.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE51-AU_AY_100A1
This table gives cross-reference parts and alternative options found for P6KE51-AU_AY_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51-AU_AY_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51-AU_R2_000A1 |
P6KE51_R2_00001 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51_R2_00001 |
P6KE51_AY_00001 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51_AY_00001 |
P6KE51A_R2_00001 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51A_R2_00001 |
P6KE51_B0_00001 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51_B0_00001 |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51A |
P6KE51_B0_10001 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51_B0_10001 |
P6KE51A_B0_10001 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51A_B0_10001 |
P6KE51-AU_B0_000A1 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51-AU_B0_000A1 |
P6KE51A_B0_00001 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE51-AU_AY_100A1 vs P6KE51A_B0_00001 |