Part Details for P6KE510-AP-HF by Micro Commercial Components
Overview of P6KE510-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE510-AP-HF
P6KE510-AP-HF CAD Models
P6KE510-AP-HF Part Data Attributes
|
P6KE510-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P6KE510-AP-HF
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 413V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 561 V | |
Breakdown Voltage-Min | 459 V | |
Breakdown Voltage-Nom | 510 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 729 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 413 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE510-AP-HF
This table gives cross-reference parts and alternative options found for P6KE510-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE510-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE500A | Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510-AP-HF vs P6KE500A |
P6KE500A-TB-LF | Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510-AP-HF vs P6KE500A-TB-LF |
P6KE510A | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Hitano Enterprise Corp | P6KE510-AP-HF vs P6KE510A |
P6KE480-BP-HF | Trans Voltage Suppressor Diode, 600W, 389V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P6KE510-AP-HF vs P6KE480-BP-HF |
P6KE520A-T3-LF | Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510-AP-HF vs P6KE520A-T3-LF |
P6KE500-TB | Trans Voltage Suppressor Diode, 600W, 406V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510-AP-HF vs P6KE500-TB |
P6KE510A-BP | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE510-AP-HF vs P6KE510A-BP |
P6KE500-T3-LF | Trans Voltage Suppressor Diode, 600W, 406V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510-AP-HF vs P6KE500-T3-LF |
P6KE520AG-Z15-B | Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE510-AP-HF vs P6KE520AG-Z15-B |
P6KE520A-T3 | Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE510-AP-HF vs P6KE520A-T3 |