Part Details for P6KE510CA-B by Littelfuse Inc
Overview of P6KE510CA-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE510CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3673
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE510CA-B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2210 | Buy Now |
DISTI #
P6KE510CA-B-ND
|
DigiKey | TVS DIODE 434VWM 698VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2474 | Buy Now |
DISTI #
576-P6KE510CA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 510A Bi-Directional RoHS: Compliant | 737 |
|
$0.2470 / $0.6500 | Buy Now |
DISTI #
P6KE510CA-B
|
TTI | ESD Suppressors / TVS Diodes 600W 510A Bi-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2450 / $0.2500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 434V DO15 THT BULK | 0 |
|
$0.3492 / $0.4016 | RFQ |
Part Details for P6KE510CA-B
P6KE510CA-B CAD Models
P6KE510CA-B Part Data Attributes
|
P6KE510CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE510CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 535 V | |
Breakdown Voltage-Min | 485 V | |
Breakdown Voltage-Nom | 510 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 698 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 434 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |