Diodes
P6KE51CAHE3/54
Description: DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor

Overview of P6KE51CAHE3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for P6KE51CAHE3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P6KE51CAHE3/54-ND
DigiKey TVS DIODE 43.6VWM 70.1VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2571
  • 8,000 $0.2435
  • 12,000 $0.2255
  • 28,000 $0.2233
$0.2233 / $0.2571 Buy Now

CAD Models for P6KE51CAHE3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE51CAHE3/54 by Vishay Semiconductors

P6KE51CAHE3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
53.6 V
Breakdown Voltage-Min
48.5 V
Breakdown Voltage-Nom
51 V
Case Connection
ISOLATED
Clamping Voltage-Max
70.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
43.6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE51CAHE3/54
    Vishay Semiconductors
    DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P6KE51CAHE3/54

This table gives cross-reference parts and alternative options found for P6KE51CAHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51CAHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE51CAHE3/54 vs P6KE51CA
P6KE51CA-E3/54 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE51CAHE3/54 vs P6KE51CA-E3/54
P6KE51C Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE51CAHE3/54 vs P6KE51C
P6KE51CA-E3/54 Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE51CAHE3/54 vs P6KE51CA-E3/54
P6KE51C Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE51CAHE3/54 vs P6KE51C
P6KE51C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE51CAHE3/54 vs P6KE51C
P6KE51C Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE51CAHE3/54 vs P6KE51C
P6KE51CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE51CAHE3/54 vs P6KE51CA
P6KE51CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE51CAHE3/54 vs P6KE51CA
SA43CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon ProTek Devices P6KE51CAHE3/54 vs SA43CA
Part Number Description Manufacturer Compare
JAN1N6123A Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components P6KE51CAHE3/54 vs JAN1N6123A
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE51CAHE3/54 vs P6KE51CA
P6KE51CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE51CAHE3/54 vs P6KE51CA
SA43CA Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE51CAHE3/54 vs SA43CA
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE51CAHE3/54 vs P6KE51CA
P6KE51CA-T Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE51CAHE3/54 vs P6KE51CA-T
SA43CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon ProTek Devices P6KE51CAHE3/54 vs SA43CA
JANTX1N6123A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc P6KE51CAHE3/54 vs JANTX1N6123A
P6KE51C Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE51CAHE3/54 vs P6KE51C
P6KE51C Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE51CAHE3/54 vs P6KE51C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE51CAHE3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE51CAHE3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6KE51CAHE3/54 would you like to use for your alert(s)?
  • Please alert me when P6KE51CAHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE51CAHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE51CAHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE51CAHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE51CAHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE51CAHE3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: