Part Details for P6KE8.2CA-E3/73 by Vishay Intertechnologies
Overview of P6KE8.2CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE8.2CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K9848
|
Newark | 600W,8.2V 5%,bidir, axial Tvs |Vishay P6KE8.2CA-E3/73 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2270 | Buy Now |
DISTI #
P6KE8.2CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 7.02V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE8.2CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P6KE8.2CA-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 8.2V Bidirect RoHS: Compliant | 0 |
|
$0.1850 / $0.1920 | Order Now |
DISTI #
P6KE8.2CA-E3/73
|
TTI | ESD Suppressors / TVS Diodes 600W 8.2V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
P6KE8.2CA-E3/73
|
TME | Diode: TVS, 8.2V, 49.6A, bidirectional, DO15, 600W, Ammo Pack, P6KE Min Qty: 3 | 0 |
|
$0.1500 / $0.2600 | RFQ |
DISTI #
P6KE8.2CA-E3/73
|
EBV Elektronik | Diode TVS Single Bi-Dir 7.02V 600W 2-Pin DO-15 Ammo (Alt: P6KE8.2CA-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for P6KE8.2CA-E3/73
P6KE8.2CA-E3/73 CAD Models
P6KE8.2CA-E3/73 Part Data Attributes:
|
P6KE8.2CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE8.2CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE8.2CA-E3/73
This table gives cross-reference parts and alternative options found for P6KE8.2CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE8.2CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE8.2C | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Diotec Electronics Corp | P6KE8.2CA-E3/73 vs P6KE8.2C |
P6KE8.2C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE8.2CA-E3/73 vs P6KE8.2C |
P6KE8.2CA | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Diotec Electronics Corp | P6KE8.2CA-E3/73 vs P6KE8.2CA |
P6KE8.2C | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE8.2CA-E3/73 vs P6KE8.2C |
P6KE8.2CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE8.2CA-E3/73 vs P6KE8.2CA |
P6KE8V2CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | Taiwan Semiconductor | P6KE8.2CA-E3/73 vs P6KE8V2CA |
P6KE8.2CA | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE8.2CA-E3/73 vs P6KE8.2CA |
P6KE8.2CA | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE8.2CA-E3/73 vs P6KE8.2CA |
P6KE8.2CA-E3/54 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE8.2CA-E3/73 vs P6KE8.2CA-E3/54 |
P6KE8.2C | Trans Voltage Suppressor Diode, 600W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE8.2CA-E3/73 vs P6KE8.2C |