Part Details for P6KE8.2CATA by onsemi
Overview of P6KE8.2CATA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE8.2CATA
P6KE8.2CATA CAD Models
P6KE8.2CATA Part Data Attributes
|
P6KE8.2CATA
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE8.2CATA
onsemi
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,7.02V V(RWM),DO-204AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |