Part Details for P6KE9.1ATR by Microsemi Corporation
Overview of P6KE9.1ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE9.1ATR
P6KE9.1ATR CAD Models
P6KE9.1ATR Part Data Attributes
|
P6KE9.1ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE9.1ATR
This table gives cross-reference parts and alternative options found for P6KE9.1ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE9.1A-B | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Frontier Electronics Co Ltd | P6KE9.1ATR vs P6KE9.1A-B |
P6KE9.1A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE9.1ATR vs P6KE9.1A-AU_R2_100A1 |
P6KE9.1A-LF | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KE9.1ATR vs P6KE9.1A-LF |
P6KE9.1A-TP | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE9.1ATR vs P6KE9.1A-TP |
P6KE9.1A-T | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE9.1ATR vs P6KE9.1A-T |
P6KE9.1A-A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | Diodes Incorporated | P6KE9.1ATR vs P6KE9.1A-A |
P6KE9.1A-AP-HF | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P6KE9.1ATR vs P6KE9.1A-AP-HF |
P6KE9.1AHA0 | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE9.1ATR vs P6KE9.1AHA0 |
P6KE9.1A | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | BrightKing Inc | P6KE9.1ATR vs P6KE9.1A |
P6KE9.1A-B | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE9.1ATR vs P6KE9.1A-B |