P6KE9.1CA-TB
Won-Top Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Overview of P6KE9.1CA-TB by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE9.1CA-TB by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE9.1CA-TB by Won-Top Electronics Co Ltd

P6KE9.1CA-TB
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
9.5 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.075 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
7.78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE9.1CA-TB
    Won-Top Electronics Co Ltd
    Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE9.1CA-TB

This table gives cross-reference parts and alternative options found for P6KE9.1CA-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1CA-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE9.1CATA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon Motorola Semiconductor Products P6KE9.1CA-TB vs P6KE9.1CATA
P6KE9.1C-T3 Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE9.1CA-TB vs P6KE9.1C-T3
P6KE9.1CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 17-02, 2 PIN onsemi P6KE9.1CA-TB vs P6KE9.1CA
P6KE9.1C-T3-LF Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE9.1CA-TB vs P6KE9.1C-T3-LF
P6KE9.1C-GT3 Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE9.1CA-TB vs P6KE9.1C-GT3
P6KE9.1CB Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE9.1CA-TB vs P6KE9.1CB
P6KE9.1CTRE3 Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE9.1CA-TB vs P6KE9.1CTRE3
P6KE9.1CAB Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc P6KE9.1CA-TB vs P6KE9.1CAB
P6KE9.1C-T Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P6KE9.1CA-TB vs P6KE9.1C-T
P6KE9.1CA-G Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE9.1CA-TB vs P6KE9.1CA-G
Part Number Description Manufacturer Compare
P6KE9.1CA-T3-LF Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE9.1CA-TB vs P6KE9.1CA-T3-LF
P6KE9.1C-E3/73 Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Semiconductors P6KE9.1CA-TB vs P6KE9.1C-E3/73
P6KE9.1CA-T Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P6KE9.1CA-TB vs P6KE9.1CA-T
P6KE9.1CAB Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc P6KE9.1CA-TB vs P6KE9.1CAB
P6KE9.1CATR Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc P6KE9.1CA-TB vs P6KE9.1CATR
P6KE9.1CAB Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Crydom Inc P6KE9.1CA-TB vs P6KE9.1CAB
P6KE9.1CAMP Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Fagor Electrónica P6KE9.1CA-TB vs P6KE9.1CAMP
P6KE9.1CA-T3 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE9.1CA-TB vs P6KE9.1CA-T3
P6KE9.1CA-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon Diodes Incorporated P6KE9.1CA-TB vs P6KE9.1CA-A
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE9.1CA-TB vs P6KE9.1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE9.1CA-TB by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE9.1CA-TB by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of P6KE9.1CA-TB would you like to use for your alert(s)?
  • Please alert me when P6KE9.1CA-TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE9.1CA-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE9.1CA-TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE9.1CA-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE9.1CA-TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE9.1CA-TB by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: