Part Details for P6KE9.1CA-XX-TR30 by Taitron Components Inc
Overview of P6KE9.1CA-XX-TR30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR300AIRGWTG4 | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 | |
XTR300AIRGWR | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 | |
XTR300AIRGWT | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 |
Part Details for P6KE9.1CA-XX-TR30
P6KE9.1CA-XX-TR30 CAD Models
P6KE9.1CA-XX-TR30 Part Data Attributes
|
P6KE9.1CA-XX-TR30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1CA-XX-TR30
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE9.1CA-XX-TR30
This table gives cross-reference parts and alternative options found for P6KE9.1CA-XX-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1CA-XX-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE9.1CA/TR13 | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | YAGEO Corporation | P6KE9.1CA-XX-TR30 vs P6KE9.1CA/TR13 |
P6KE9.1CA/B | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | YAGEO Corporation | P6KE9.1CA-XX-TR30 vs P6KE9.1CA/B |
P6KE9.1CAHE3/54 | Trans Voltage Suppressor Diode | New Jersey Semiconductor Products Inc | P6KE9.1CA-XX-TR30 vs P6KE9.1CAHE3/54 |
P6KE9.1CA-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P6KE9.1CA-XX-TR30 vs P6KE9.1CA-XX-RG30 |