P6KE9.1CA
Description: Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Overview of P6KE9.1CA by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE9.1CA by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE9.1CA by SPC Multicomp

P6KE9.1CA
SPC Multicomp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
9.55 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
7.78 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE9.1CA
    SPC Multicomp
    Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
    VS

Alternate Parts for P6KE9.1CA

This table gives cross-reference parts and alternative options found for P6KE9.1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE9.1CAL-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAL-Z15-B
P6KE9.1CAG-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAG-Z15-B
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE9.1CA vs P6KE9.1CA
P6KE9.1CL-Z15-B Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CL-Z15-B
P6KE9.1CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAL-Z15-R
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE9.1CA vs P6KE9.1CA
P6KE9.1C-HF Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Comchip Technology Corporation Ltd P6KE9.1CA vs P6KE9.1C-HF
P6KE9.1CA-C Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Secos Corporation P6KE9.1CA vs P6KE9.1CA-C
P6KE9.1CG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CG-Z15-R
P6KE9.1CAG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAG-Z15-R
Part Number Description Manufacturer Compare
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P6KE9.1CA vs P6KE9.1CA
P6KE9.1CG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CG-Z15-R
P6KE9.1CAG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAG-Z15-R
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE9.1CA vs P6KE9.1CA
P6KE9.1CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAL-Z15-R
P6KE9.1CAL-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CAL-Z15-B
P6KE9.1CA-H Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CA vs P6KE9.1CA-H
P6KE9.1CL-Z15-B Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CA vs P6KE9.1CL-Z15-B
P6KE9.1C Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CA vs P6KE9.1C
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CA vs P6KE9.1CA

Related Parts for P6KE9.1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE9.1CA by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE9.1CA by SPC Multicomp

Select Manufacturer
Which Manufacturer of P6KE9.1CA would you like to use for your alert(s)?
  • Please alert me when P6KE9.1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE9.1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE9.1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE9.1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE9.1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE9.1CA by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: