Part Details for P6KE9.1CAG-TN3-R by Unisonic Technologies Co Ltd
Overview of P6KE9.1CAG-TN3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE9.1CAG-TN3-R
P6KE9.1CAG-TN3-R CAD Models
P6KE9.1CAG-TN3-R Part Data Attributes
|
P6KE9.1CAG-TN3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1CAG-TN3-R
Unisonic Technologies Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |