Datasheets
P6KE9.1CG-Z15-B by: Unisonic Technologies Co Ltd

Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,

Part Details for P6KE9.1CG-Z15-B by Unisonic Technologies Co Ltd

Overview of P6KE9.1CG-Z15-B by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6KE9.1CG-Z15-B

P6KE9.1CG-Z15-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE9.1CG-Z15-B Part Data Attributes

P6KE9.1CG-Z15-B Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
P6KE9.1CG-Z15-B Unisonic Technologies Co Ltd Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 10.01 V
Breakdown Voltage-Min 8.19 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 7.4 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for P6KE9.1CG-Z15-B

This table gives cross-reference parts and alternative options found for P6KE9.1CG-Z15-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1CG-Z15-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE9.1CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAL-Z15-R
P6KE9.1CG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CG-Z15-R
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE9.1CG-Z15-B vs P6KE9.1CA
P6KE9.1CAL-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAL-Z15-B
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Secos Corporation P6KE9.1CG-Z15-B vs P6KE9.1CA
P6KE9.1C-H Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1C-H
P6KE9.1CAG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAG-Z15-R
P6KE9.1CA-H Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CA-H
P6KE9.1CAG-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAG-Z15-B
P6KE9.1CL-Z15-R Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CL-Z15-R
Part Number Description Manufacturer Compare
P6KE9.1CA-H Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CA-H
P6KE9.1CAL-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAL-Z15-B
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Secos Corporation P6KE9.1CG-Z15-B vs P6KE9.1CA
P6KE9.1CL-Z15-R Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CL-Z15-R
P6KE9.1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE9.1CG-Z15-B vs P6KE9.1CA
P6KE9.1C-H Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1C-H
P6KE9.1CAG-Z15-B Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAG-Z15-B
P6KE9.1CAG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAG-Z15-R
P6KE9.1CG-Z15-R Trans Voltage Suppressor Diode, 600W, 7.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CG-Z15-R
P6KE9.1CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE9.1CG-Z15-B vs P6KE9.1CAL-Z15-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE9.1CG-Z15-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE9.1CG-Z15-B by Unisonic Technologies Co Ltd

  • Please alert me when P6KE9.1CG-Z15-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE9.1CG-Z15-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE9.1CG-Z15-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE9.1CG-Z15-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE9.1CG-Z15-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE9.1CG-Z15-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: