Part Details for P6KE91C-G by Comchip Technology Corporation Ltd
Overview of P6KE91C-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91C-G
P6KE91C-G CAD Models
P6KE91C-G Part Data Attributes
|
P6KE91C-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE91C-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 131 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 73.7 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 |