Part Details for P6KE91C-G by WEITRON INTERNATIONAL CO., LTD.
Overview of P6KE91C-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91C-G
P6KE91C-G CAD Models
P6KE91C-G Part Data Attributes
|
P6KE91C-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
P6KE91C-G
WEITRON INTERNATIONAL CO., LTD.
Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO |