P6KE91C
Description: Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Overview of P6KE91C by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE91C by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE91C by Promax-Johnton Electronic Corporation

P6KE91C
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
100 V
Breakdown Voltage-Min
81.9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
73.7 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE91C
    Promax-Johnton Electronic Corporation
    Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE91C

This table gives cross-reference parts and alternative options found for P6KE91C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE91C vs SA75CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE91C vs P6KE91CA
P6KE91CA-E3/54 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE91C vs P6KE91CA-E3/54
P6KE91C-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, Diodes Incorporated P6KE91C vs P6KE91C-A
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE91C vs SA75CA
P6KE91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE91C vs P6KE91C
P6KE91C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, ProTek Devices P6KE91C vs P6KE91C
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE91C vs P6KE91CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6KE91C vs P6KE91CA
P6KE91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE91C vs P6KE91C
Part Number Description Manufacturer Compare
P6KE120CA Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc P6KE91C vs P6KE120CA
P6KE91C 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE91C vs P6KE91C
P6KE91CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE91C vs P6KE91CA
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE91C vs SA75CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE91C vs P6KE91CA
P6KE91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE91C vs P6KE91C
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE91C vs P6KE91CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE91C vs P6KE91CA
P6KE120C Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE91C vs P6KE120C
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P6KE91C vs SA75CA

Related Parts for P6KE91C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE91C by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE91C by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of P6KE91C would you like to use for your alert(s)?
  • Please alert me when P6KE91C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE91C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE91C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE91C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE91C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE91C by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: