There are no models available for this part yet.
Overview of P6KE91CA-A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for P6KE91CA-A by Diodes Incorporated
Part Data Attributes for P6KE91CA-A by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
86.5 V
|
Breakdown Voltage-Nom
|
91 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
125 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P6KE91CA-A
This table gives cross-reference parts and alternative options found for P6KE91CA-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CA-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA78CA | Trans Voltage Suppressor Diode, 500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | P6KE91CA-A vs SA78CA |
P6KE91C-E3 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | P6KE91CA-A vs P6KE91C-E3 |
P6KE91CA-T | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE91CA-A vs P6KE91CA-T |
P6KE91C-BP | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE91CA-A vs P6KE91C-BP |
P6KE91C-T | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE91CA-A vs P6KE91C-T |
P6KE91CA-T | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE91CA-A vs P6KE91CA-T |
P6KE91C | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, PLASTIC, 2 PIN | Lite-On Semiconductor Corporation | P6KE91CA-A vs P6KE91C |
P6KE91CA-TP | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE91CA-A vs P6KE91CA-TP |
P6KE91CA-G | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE91CA-A vs P6KE91CA-G |
P6KE91CA-13 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE91CA-A vs P6KE91CA-13 |