Part Details for P6KE91CA-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of P6KE91CA-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91CA-G
P6KE91CA-G CAD Models
P6KE91CA-G Part Data Attributes
|
P6KE91CA-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE91CA-G
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91CA-G
This table gives cross-reference parts and alternative options found for P6KE91CA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA78CA | Trans Voltage Suppressor Diode, 500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | P6KE91CA-G vs SA78CA |
P6KE91C-13 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE91CA-G vs P6KE91C-13 |
SSA78CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | P6KE91CA-G vs SSA78CA |
SA78CA | Trans Voltage Suppressor Diode, 500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE91CA-G vs SA78CA |
SA78CA | Trans Voltage Suppressor Diode, 500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE91CA-G vs SA78CA |
SA78CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | ProTek Devices | P6KE91CA-G vs SA78CA |
P6KE91CA-TP | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE91CA-G vs P6KE91CA-TP |
P6KE91CA-T | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE91CA-G vs P6KE91CA-T |
P6KE91CATR | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, | World Products Inc | P6KE91CA-G vs P6KE91CATR |
P6KE91CE3 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE91CA-G vs P6KE91CE3 |