P6KE91CA
Description: Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon

Overview of P6KE91CA by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE91CA by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE91CA by International Semiconductor Inc

P6KE91CA
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
95.5 V
Breakdown Voltage-Min
86.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
125 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE91CA
    International Semiconductor Inc
    Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for P6KE91CA

This table gives cross-reference parts and alternative options found for P6KE91CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE91CA vs SA75CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE91CA vs P6KE91CA
P6KE91CA-E3/54 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE91CA vs P6KE91CA-E3/54
P6KE91C-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, Diodes Incorporated P6KE91CA vs P6KE91C-A
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE91CA vs SA75CA
P6KE91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE91CA vs P6KE91C
P6KE91C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, ProTek Devices P6KE91CA vs P6KE91C
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE91CA vs P6KE91CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6KE91CA vs P6KE91CA
P6KE91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE91CA vs P6KE91C
Part Number Description Manufacturer Compare
P6KE120CA Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc P6KE91CA vs P6KE120CA
P6KE91C 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE91CA vs P6KE91C
P6KE91CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE91CA vs P6KE91CA
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE91CA vs SA75CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE91CA vs P6KE91CA
P6KE91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE91CA vs P6KE91C
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE91CA vs P6KE91CA
P6KE91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE91CA vs P6KE91CA
P6KE120C Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE91CA vs P6KE120C
SA75CA Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P6KE91CA vs SA75CA

Related Parts for P6KE91CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE91CA by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE91CA by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of P6KE91CA would you like to use for your alert(s)?
  • Please alert me when P6KE91CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE91CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE91CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE91CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE91CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE91CA by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: