Part Details for P6KE91CAHE3/54 by New Jersey Semiconductor Products Inc
Overview of P6KE91CAHE3/54 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91CAHE3/54
P6KE91CAHE3/54 CAD Models
P6KE91CAHE3/54 Part Data Attributes
|
P6KE91CAHE3/54
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE91CAHE3/54
New Jersey Semiconductor Products Inc
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91CAHE3/54
This table gives cross-reference parts and alternative options found for P6KE91CAHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CAHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE91CA/B | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | YAGEO Corporation | P6KE91CAHE3/54 vs P6KE91CA/B |
P6KE91CA-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P6KE91CAHE3/54 vs P6KE91CA-XX-RG30 |
P6KE91CA-E3/54 | Trans Voltage Suppressor Diode | New Jersey Semiconductor Products Inc | P6KE91CAHE3/54 vs P6KE91CA-E3/54 |