P6KE9V1CA
Description: Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Overview of P6KE9V1CA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE9V1CA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE9V1CA by Diodes Incorporated

P6KE9V1CA
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
9.55 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6KE9V1CA
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE9V1CA

This table gives cross-reference parts and alternative options found for P6KE9V1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9V1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6KE9V1CA vs SA8.0CA
P6KE9V1CA 600 Watt Transient Voltage Suppressors, 4000-REEL onsemi P6KE9V1CA vs P6KE9V1CA
SA8.0CA-G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE9V1CA vs SA8.0CA-G
P6KE9V1CA-7-T Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated P6KE9V1CA vs P6KE9V1CA-7-T
SA8.0CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, General Instrument Corp P6KE9V1CA vs SA8.0CA
SA8.0CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P6KE9V1CA vs SA8.0CA
P6KE9V1C Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE9V1CA vs P6KE9V1C
P6KE9V1CARL 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE9V1CA vs P6KE9V1CARL
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE9V1CA vs SA8.0CA
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE9V1CA vs SA8.0CA
Part Number Description Manufacturer Compare
P6KE9V1CA Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE9V1CA vs P6KE9V1CA
SA8.0CA-T Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE9V1CA vs SA8.0CA-T
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE9V1CA vs SA8.0CA
P6KE9V1C Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE9V1CA vs P6KE9V1C
SA8.0CA-T3 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE9V1CA vs SA8.0CA-T3
P6KE9V1CARL 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE9V1CA vs P6KE9V1CARL
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6KE9V1CA vs SA8.0CA
SA8.0CA 500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN onsemi P6KE9V1CA vs SA8.0CA
SA8.0CA-GT3 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE9V1CA vs SA8.0CA-GT3
SA8.0CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P6KE9V1CA vs SA8.0CA

Related Parts for P6KE9V1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE9V1CA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE9V1CA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of P6KE9V1CA would you like to use for your alert(s)?
  • Please alert me when P6KE9V1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE9V1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE9V1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE9V1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE9V1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE9V1CA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: