P6SBMJ6.8AGP
CHENMKO Enterprise Co Ltd
Description: Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN

Overview of P6SBMJ6.8AGP by CHENMKO Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P6SBMJ6.8AGP by CHENMKO Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SBMJ6.8AGP by CHENMKO Enterprise Co Ltd

P6SBMJ6.8AGP
CHENMKO Enterprise Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CHENMKO ENTERPRISE CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER LMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.45 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
5.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SBMJ6.8AGP
    CHENMKO Enterprise Co Ltd
    Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
    VS

Alternate Parts for P6SBMJ6.8AGP

This table gives cross-reference parts and alternative options found for P6SBMJ6.8AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SBMJ6.8AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB6.8A Trans Voltage Suppressor Diode, YAGEO Corporation P6SBMJ6.8AGP vs P6SMB6.8A
SM6T6V8A-M3/52 Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SBMJ6.8AGP vs SM6T6V8A-M3/52
P6SMB6.8A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation P6SBMJ6.8AGP vs P6SMB6.8A/TR13
P6SMB6.8A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation P6SBMJ6.8AGP vs P6SMB6.8A/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SBMJ6.8AGP by CHENMKO Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SBMJ6.8AGP by CHENMKO Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of P6SBMJ6.8AGP would you like to use for your alert(s)?
  • Please alert me when P6SBMJ6.8AGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SBMJ6.8AGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SBMJ6.8AGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SBMJ6.8AGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SBMJ6.8AGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SBMJ6.8AGP by CHENMKO Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: