Part Details for P6SMB110CA by Littelfuse Inc
Overview of P6SMB110CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7309
|
Newark | Transient Suppressor Diode, single, bidirectional,94V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB110CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
F5661CT-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1215 / $0.4300 | Buy Now |
DISTI #
576-P6SMB110CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 110V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.1190 / $0.3200 | Order Now |
DISTI #
P6SMB110CA
|
TTI | ESD Suppressors / TVS Diodes 600W 110V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1370 | Buy Now |
DISTI #
P6SMB110CA-LF
|
TME | Diode: TVS, 600W, 110V, 4A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1690 / $0.2780 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 94V DO214AA (SMB) SMT T&R | 0 |
|
$0.2530 / $0.2909 | RFQ |
Part Details for P6SMB110CA
P6SMB110CA CAD Models
P6SMB110CA Part Data Attributes
|
P6SMB110CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB110CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110.5 V | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB110CA
This table gives cross-reference parts and alternative options found for P6SMB110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB110CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB110CA vs P6SMB110CA-E3/5B |
P6SMB110CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB110CA vs P6SMB110CA-E3/5B |
SMBJP6KE110CATR | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB110CA vs SMBJP6KE110CATR |
P6SMB110CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB110CA vs P6SMB110CA-E3/52 |
P6SMB110CABK | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB110CA vs P6SMB110CABK |
P6SMB110CAHE3_A/H | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB110CA vs P6SMB110CAHE3_A/H |
P6SMB110CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB110CA vs P6SMB110CA-M3/52 |
P6SMB110CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB110CA vs P6SMB110CAHE3/52 |
P6SMB110CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB110CA vs P6SMB110CAHE3/5B |
P6SMB110CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB110CA vs P6SMB110CAHE3_A/I |