Part Details for P6SMB11A-51 by Vishay Semiconductors
Overview of P6SMB11A-51 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB11A-51
P6SMB11A-51 CAD Models
P6SMB11A-51 Part Data Attributes:
|
P6SMB11A-51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6SMB11A-51
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB11A-51
This table gives cross-reference parts and alternative options found for P6SMB11A-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB11A-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB11ATR13 | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB11A-51 vs P6SMB11ATR13 |
P6SMBJ11A | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMB11A-51 vs P6SMBJ11A |
P6SMBJ11_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMB11A-51 vs P6SMBJ11_R2_10001 |
SMBJ11A.TF | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | P6SMB11A-51 vs SMBJ11A.TF |
P6SMB11AT3G | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB11A-51 vs P6SMB11AT3G |
TFMBJ11 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB11A-51 vs TFMBJ11 |
SMBJP6KE11AHE3-TP | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB11A-51 vs SMBJP6KE11AHE3-TP |
SMBJ11-G | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB11A-51 vs SMBJ11-G |
P6FMBJ11A | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB11A-51 vs P6FMBJ11A |
SMBJ11.TF | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | P6SMB11A-51 vs SMBJ11.TF |