Part Details for P6SMB120CA-M3/52 by Vishay Intertechnologies
Overview of P6SMB120CA-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB120CA-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1804
|
Newark | 600W,120V 5%,bidir, smb Tvs |Vishay P6SMB120CA-M3/52 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2500 | Buy Now |
DISTI #
P6SMB120CA-M3/52
|
Avnet Americas | 600W,120V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB120CA-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1958 / $0.2487 | Buy Now |
DISTI #
78-P6SMB120CAM352
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,120V 5%,BIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1850 / $0.2050 | Order Now |
DISTI #
P6SMB120CA-M3/52
|
TTI | ESD Suppressors / TVS Diodes 600W,120V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1830 / $0.2030 | Buy Now |
DISTI #
P6SMB120CA-M3/52
|
TME | Diode: TVS, 600W, 120V, 3.6A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.2200 / $0.7810 | RFQ |
Part Details for P6SMB120CA-M3/52
P6SMB120CA-M3/52 CAD Models
P6SMB120CA-M3/52 Part Data Attributes
|
P6SMB120CA-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB120CA-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 102 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB120CA-M3/52
This table gives cross-reference parts and alternative options found for P6SMB120CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB120CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE120CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB120CA-M3/52 vs SMBJP6KE120CA-TP-HF |
P6SMBJ100CA | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB120CA-M3/52 vs P6SMBJ100CA |
P6SMB120CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB120CA-M3/52 vs P6SMB120CAHM3/H |
P6SMB120CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB120CA-M3/52 vs P6SMB120CAHE3/52 |
P6SMBJ100CA-T3-LF | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB120CA-M3/52 vs P6SMBJ100CA-T3-LF |
P6SMB120CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB120CA-M3/52 vs P6SMB120CAHM3_A/H |
P6SMB120CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB120CA-M3/52 vs P6SMB120CA-E3/5B |
P6SMBJ100CA-T3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB120CA-M3/52 vs P6SMBJ100CA-T3 |
P6SMB120CA | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB120CA-M3/52 vs P6SMB120CA |
P6FMBJ120CA-W | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB120CA-M3/52 vs P6FMBJ120CA-W |