-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1789
|
Newark | Dio Tvs Vbd 120V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB120CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
P6SMB120CABBCT-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
P6SMB120CA
|
Avnet Americas | DIO TVS VBD 120V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB120CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.1108 | Buy Now |
DISTI #
652-P6SMB120CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 120V 600W BiDir RoHS: Compliant | 2109 |
|
$0.0980 / $0.4100 | Buy Now |
DISTI #
V72:2272_14672895
|
Arrow Electronics | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1716 Container: Cut Strips | Americas - 9944 |
|
$0.1163 / $0.1195 | Buy Now |
DISTI #
V36:1790_14672895
|
Arrow Electronics | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2239 | Americas - 3000 |
|
$0.0911 / $0.1151 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R | 0 |
|
$0.0996 / $0.1241 | Buy Now |
DISTI #
25808391
|
Verical | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 96 Package Multiple: 1 Date Code: 1716 | Americas - 9944 |
|
$0.1163 / $0.1187 | Buy Now |
DISTI #
65668370
|
Verical | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2239 | Americas - 3000 |
|
$0.0911 / $0.1151 | Buy Now |
DISTI #
P6SMB120CA
|
TTI | ESD Suppressors / TVS Diodes 120V 600W BiDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1050 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB120CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB120CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB120CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB120CA vs P6SMB120CA-AU_R2_000A1 |
P6SMB120CHE3TRTS | Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB120CA vs P6SMB120CHE3TRTS |
P6SMB120CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB120CA vs P6SMB120CAHFTRTB |
P6SMB120CHE3TRTB | Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB120CA vs P6SMB120CHE3TRTB |
P6SMB120CA-H | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB120CA vs P6SMB120CA-H |
P6SMB120CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB120CA vs P6SMB120CA-AU_R1_000A1 |
P6SMB120CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB120CA vs P6SMB120CAHE3TRTS |
P6SMB120CA_R2_00001 | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB120CA vs P6SMB120CA_R2_00001 |
P6SMB120CATRTS | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB120CA vs P6SMB120CATRTS |
P6SMB120CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB120CA vs P6SMB120CA-AU_R1_100A1 |