Part Details for P6SMB120CA by Littelfuse Inc
Overview of P6SMB120CA by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7317
|
Newark | Transient Suppressor Diode, single, bidirectional,102V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB120CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
F5663CT-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
28273 In Stock |
|
$0.1212 / $0.4300 | Buy Now |
DISTI #
576-P6SMB120CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 120V 5% Bi-Directional RoHS: Compliant | 3495 |
|
$0.1180 / $0.4000 | Buy Now |
DISTI #
V36:1790_06459279
|
Arrow Electronics | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2326 | Americas - 6000 |
|
$0.1096 / $0.1380 | Buy Now |
DISTI #
V72:2272_06459279
|
Arrow Electronics | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1915 Container: Cut Strips | Americas - 2870 |
|
$0.1394 / $0.2295 | Buy Now |
DISTI #
V79:2366_17803760
|
Arrow Electronics | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1135 | Americas - 10 |
|
$0.0977 | Buy Now |
|
Future Electronics | P6SMB Series 114 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0958 / $0.1080 | Buy Now |
|
Future Electronics | P6SMB Series 114 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0958 / $0.1080 | Buy Now |
DISTI #
69199756
|
Verical | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 6000 |
|
$0.0975 | Buy Now |
DISTI #
32881762
|
Verical | TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R Min Qty: 51 Package Multiple: 1 Date Code: 1915 | Americas - 2870 |
|
$0.1394 / $0.1787 | Buy Now |
Part Details for P6SMB120CA
P6SMB120CA CAD Models
P6SMB120CA Part Data Attributes:
|
P6SMB120CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB120CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB120CA
This table gives cross-reference parts and alternative options found for P6SMB120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE120CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB120CA vs SMBJP6KE120CA-TP-HF |
P6SMB120CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB120CA vs P6SMB120CA-M3/5B |
SMBJP6KE120CA | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB120CA vs SMBJP6KE120CA |
P6SMB120CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB120CA vs P6SMB120CA-E3/5B |
P6SMB120CA | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB120CA vs P6SMB120CA |
WS100P6SMB-B | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB120CA vs WS100P6SMB-B |
P6SMB120CA | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB120CA vs P6SMB120CA |
SMBJP6KE120CA | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB120CA vs SMBJP6KE120CA |
P6SMB120CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB120CA vs P6SMB120CA-E3/5B |
P6SMB120CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB120CA vs P6SMB120CAHE3/5B |