Diodes
P6SMB12A
Description: Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of P6SMB12A by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB12A by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB12A by SEMIKRON

P6SMB12A
SEMIKRON
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
12.6 V
Breakdown Voltage-Min
11.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB12A
    SEMIKRON
    Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB12A

This table gives cross-reference parts and alternative options found for P6SMB12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB12AT3G Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB12A vs P6SMB12AT3G
P6SMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMB12A vs P6SMBJ10A
P6SMB12AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB12A vs P6SMB12AHM3/I
P6SMB12AHE3/52 Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB12A vs P6SMB12AHE3/52
P6SMB12AHE3_A/H Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies P6SMB12A vs P6SMB12AHE3_A/H
SM6T12A 600 W, 10.2 V TVS in SMB STMicroelectronics P6SMB12A vs SM6T12A
P6SMB12A-M3/5B Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB12A vs P6SMB12A-M3/5B
P6SMB12AHE3_A/I Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies P6SMB12A vs P6SMB12AHE3_A/I
P6SMB12AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB12A vs P6SMB12AHE3/52
P6SMB12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB12A vs P6SMB12A
Part Number Description Manufacturer Compare
P6SMB12AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB12A vs P6SMB12AHM3/H
P6SMB13CA-E3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB12A vs P6SMB13CA-E3/52
P6SMB12CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB12A vs P6SMB12CAHE3_A/H
1SMB10AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi P6SMB12A vs 1SMB10AT3
TPSMB13A Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB12A vs TPSMB13A
P6SMB13CA Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB12A vs P6SMB13CA
P6SMB12AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB12A vs P6SMB12AHM3_A/I
P6SMB12CA Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB12A vs P6SMB12CA
P6SMB12AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB12A vs P6SMB12AHE3/52
P6SMB12AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB12A vs P6SMB12AHM3/I

Related Parts for P6SMB12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB12A by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB12A by SEMIKRON

Select Manufacturer
Which Manufacturer of P6SMB12A would you like to use for your alert(s)?
  • Please alert me when P6SMB12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB12A by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: