Part Details for P6SMB12A_R1_00001 by PanJit Semiconductor
Overview of P6SMB12A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB12A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMB12AR100001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,Transient Voltage Suppressors,SMB,10.2V,UNI RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,10.2V,UNI RoHS: Compliant Min Qty: 85600 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for P6SMB12A_R1_00001
P6SMB12A_R1_00001 CAD Models
P6SMB12A_R1_00001 Part Data Attributes
|
P6SMB12A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB12A_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB12A_R1_00001
This table gives cross-reference parts and alternative options found for P6SMB12A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB12A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB12AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs P6SMB12AHE3TRTB |
TPSMB12AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB12A_R1_00001 vs TPSMB12AHE3_A/I |
SM6T12AY | Automotive 600 W, 10.2 V TVS in SMB | STMicroelectronics | P6SMB12A_R1_00001 vs SM6T12AY |
SM6T12ATRTS | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs SM6T12ATRTS |
P6SMB12ATRTS | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs P6SMB12ATRTS |
TPSMB12ATGHE3TRTB | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs TPSMB12ATGHE3TRTB |
SM6T12AHFTRTB | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs SM6T12AHFTRTB |
SM6T12AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs SM6T12AHE3TRTS |
P6SMB12TRTS | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB12A_R1_00001 vs P6SMB12TRTS |
P6SMB12A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB12A_R1_00001 vs P6SMB12A-AU_R2_100A1 |