P6SMB130AT3G
Description: Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB130AT3G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB130AT3G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S425201129383
Chip1Stop Other semiconductors RoHS: Compliant 9
  • 600 $0.0569
$0.0569 Buy Now

CAD Models for P6SMB130AT3G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB130AT3G by Littelfuse Inc

P6SMB130AT3G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMB130AT3G
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB130AT3G

This table gives cross-reference parts and alternative options found for P6SMB130AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB130AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFMBJ130 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB130AT3G vs TFMBJ130
P6SMBJ130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Littelfuse Inc P6SMB130AT3G vs P6SMBJ130A
P6SMBJ130_R1_10001 Trans Voltage Suppressor Diode PanJit Semiconductor P6SMB130AT3G vs P6SMBJ130_R1_10001
P6SMB130AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB130AT3G vs P6SMB130AHE3/52
1SMB130A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB130AT3G vs 1SMB130A
P6SMBJ130A-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB130AT3G vs P6SMBJ130A-AU_R1_000A1
SMBJP6KE130AE3 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB130AT3G vs SMBJP6KE130AE3
TFMBJ130A Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB130AT3G vs TFMBJ130A
SMBJP6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB130AT3G vs SMBJP6KE130A
P6SMBJ130-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB130AT3G vs P6SMBJ130-AU_R1_000A1
Part Number Description Manufacturer Compare
P4SMA30AHE3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB130AT3G vs P4SMA30AHE3/61
P5KE22CA-TP-HF Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6SMB130AT3G vs P5KE22CA-TP-HF
P6SMBJ160-T3-LF Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB130AT3G vs P6SMBJ160-T3-LF
SMBJ130A-GT3 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P6SMB130AT3G vs SMBJ130A-GT3
MVSMBJ90E3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB130AT3G vs MVSMBJ90E3
MVSMBG90AE3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB130AT3G vs MVSMBG90AE3
MVP5KE7.5CAE3TR Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P6SMB130AT3G vs MVP5KE7.5CAE3TR
MXSMBJ90/TR7 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB130AT3G vs MXSMBJ90/TR7
MQSMBJ90AE3TR Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB130AT3G vs MQSMBJ90AE3TR
P6SMBJ120-F Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMB130AT3G vs P6SMBJ120-F

Related Parts for P6SMB130AT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB130AT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB130AT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6SMB130AT3G would you like to use for your alert(s)?
  • Please alert me when P6SMB130AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB130AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB130AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB130AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB130AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB130AT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: