Part Details for P6SMB15CA by DB Lectro Inc
Overview of P6SMB15CA by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB15CA
P6SMB15CA CAD Models
P6SMB15CA Part Data Attributes
Alternate Parts for P6SMB15CA
This table gives cross-reference parts and alternative options found for P6SMB15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB15CAHM3_B/I | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB15CA vs P6SMB15CAHM3_B/I |
P6SMB15CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB15CA vs P6SMB15CAHE3TRTB |
P6SMB15CA | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | P6SMB15CA vs P6SMB15CA |
P6SMB15CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB15CA vs P6SMB15CAHFTRTB |
P6SMB15CATRTB | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB15CA vs P6SMB15CATRTB |
P6SMB15CAHE3_B/I | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB15CA vs P6SMB15CAHE3_B/I |
P6SMB15CAHM3_B/H | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB15CA vs P6SMB15CAHM3_B/H |
P6SMB15CAPBFREE | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | P6SMB15CA vs P6SMB15CAPBFREE |
P6SMB15CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB15CA vs P6SMB15CA |
P6SMB15CA-T13 | Trans Voltage Suppressor Diode, | ProTek Devices | P6SMB15CA vs P6SMB15CA-T13 |