Diodes
P6SMB170CA-E3/52
Description: DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of P6SMB170CA-E3/52 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for P6SMB170CA-E3/52 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P6SMB170CA-E3/52GICT-ND
DigiKey TVS DIODE 145VWM 234VC DO214AA Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4100
  • 3,000 $0.1095
  • 5,250 $0.1050
  • 18,750 $0.0945
  • 37,500 $0.0931
  • 75,000 $0.0875
$0.0875 / $0.4100 Buy Now

CAD Models for P6SMB170CA-E3/52 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB170CA-E3/52 by Vishay Semiconductors

P6SMB170CA-E3/52
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
179 V
Breakdown Voltage-Min
162 V
Breakdown Voltage-Nom
170.5 V
Clamping Voltage-Max
234 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
145 V
Reverse Current-Max
1 µA
Reverse Test Voltage
145 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB170CA-E3/52
    Vishay Semiconductors
    DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P6SMB170CA-E3/52

This table gives cross-reference parts and alternative options found for P6SMB170CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB170CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJP6KE170CAHE3-TP Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB170CA-E3/52 vs SMBJP6KE170CAHE3-TP
P6SMB170CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB170CA-E3/52 vs P6SMB170CAHM3_A/I
P6SMB170CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB170CA-E3/52 vs P6SMB170CAHE3/5B
P6SMB170CA-E3/51 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB170CA-E3/52 vs P6SMB170CA-E3/51
P6SMB170CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB170CA-E3/52 vs P6SMB170CAHM3/I
P6SMB170CA-E3/5B Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB170CA-E3/52 vs P6SMB170CA-E3/5B
SMBJP6KE170CAE3TR Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB170CA-E3/52 vs SMBJP6KE170CAE3TR
P6SMB170CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB170CA-E3/52 vs P6SMB170CAHE3/52
P6SMB170CA Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB170CA-E3/52 vs P6SMB170CA
P6SMB170CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB170CA-E3/52 vs P6SMB170CAHE3_A/I
Part Number Description Manufacturer Compare
1.5KE22HR0 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor P6SMB170CA-E3/52 vs 1.5KE22HR0
SMCJ8.5A-E3/57T Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies P6SMB170CA-E3/52 vs SMCJ8.5A-E3/57T
SMAJ20A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB170CA-E3/52 vs SMAJ20A-E3/5A
P6SMB170CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB170CA-E3/52 vs P6SMB170CAHE3_A/I
P4SMAJ24C Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P6SMB170CA-E3/52 vs P4SMAJ24C
1.5KE22A Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG P6SMB170CA-E3/52 vs 1.5KE22A
1.5KE22AHA0 Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor P6SMB170CA-E3/52 vs 1.5KE22AHA0
SMCJ7.5A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation P6SMB170CA-E3/52 vs SMCJ7.5A
P4SMA160CA Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P6SMB170CA-E3/52 vs P4SMA160CA
SA11CA Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6SMB170CA-E3/52 vs SA11CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB170CA-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB170CA-E3/52 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6SMB170CA-E3/52 would you like to use for your alert(s)?
  • Please alert me when P6SMB170CA-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB170CA-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB170CA-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB170CA-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB170CA-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB170CA-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: