There are no models available for this part yet.
Overview of P6SMB18A-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB18A-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K9985
|
Newark | Transient Suppressor Diode, single, unidirectional,15.3V V(Rwm),do-214Aa/Smb |Vishay P6SMB18A-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now | |
DISTI #
38AH1603
|
Newark | 600W,18V 5%,unidir, smb Tvs Rohs Compliant: Yes |Vishay P6SMB18A-E3/52 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 | Buy Now | |
DISTI #
P6SMB18A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB18A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 237750 |
|
$0.1147 | Buy Now | |
DISTI #
625-P6SMB18A-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 18V Unidirect RoHS: Compliant | 3951 |
|
$0.0720 / $0.3300 | Buy Now | |
Future Electronics | 600 W 18 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$0.0579 / $0.0693 | Buy Now | ||
Future Electronics | 600 W 18 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0618 / $0.0736 | Buy Now | ||
DISTI #
73513380
|
Verical | Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2343 | Americas - 31500 |
|
$0.0599 / $0.0605 | Buy Now | |
DISTI #
63291297
|
Verical | Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMB T/R Min Qty: 98 Package Multiple: 1 Date Code: 2231 | Americas - 2655 |
|
$0.0611 / $0.1126 | Buy Now | |
DISTI #
82784499
|
Verical | Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2425 | Americas - 2250 |
|
$0.0664 / $0.0671 | Buy Now | |
DISTI #
P6SMB18A-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 18V Unidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0650 | Buy Now |
CAD Models for P6SMB18A-E3/52 by Vishay Intertechnologies
Part Data Attributes for P6SMB18A-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Breakdown Voltage-Nom
|
18 V
|
Clamping Voltage-Max
|
25.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
15.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB18A-E3/52
This table gives cross-reference parts and alternative options found for P6SMB18A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB18A-E3/52 vs P6SMB18A |
TPSMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB18A-E3/52 vs TPSMB18A |
P6SMB18A-M3/5B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB18A-E3/52 vs P6SMB18A-M3/5B |
P6SMB18AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB18A-E3/52 vs P6SMB18AHM3/I |
P6SMB18AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB18A-E3/52 vs P6SMB18AHE3_A/I |
P6SMB18AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB18A-E3/52 vs P6SMB18AHM3/H |
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB18A-E3/52 vs P6SMB18A |
P6SMBJ18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB18A-E3/52 vs P6SMBJ18A |
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB18A-E3/52 vs P6SMB18A |
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB18A-E3/52 vs P6SMB18A |