P6SMB18AT3
Description: 600W, UNIDIRECTIONAL, SILICON, TVS DIODE

Overview of P6SMB18AT3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB18AT3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB18AT3 by Motorola Mobility LLC

P6SMB18AT3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
25.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15.3 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB18AT3
    Motorola Mobility LLC
    600W, UNIDIRECTIONAL, SILICON, TVS DIODE
    VS

Alternate Parts for P6SMB18AT3

This table gives cross-reference parts and alternative options found for P6SMB18AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ18AP DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor Micro Commercial Components P6SMB18AT3 vs P6SMBJ18AP
1SMB18CAT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN Motorola Mobility LLC P6SMB18AT3 vs 1SMB18CAT3
P6SMBJ18F 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P6SMB18AT3 vs P6SMBJ18F
1SMB18AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN Motorola Mobility LLC P6SMB18AT3 vs 1SMB18AT3
SMBJ18A-GT3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB18AT3 vs SMBJ18A-GT3
SMBJ18-G Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB18AT3 vs SMBJ18-G
1SMB18CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB18AT3 vs 1SMB18CA
SMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB18AT3 vs SMBJ18A
1SMB18AT3G 600 Watt SMB Transient Voltage Suppressor, 18 V Unidirectional, SMB, 2500-REEL onsemi P6SMB18AT3 vs 1SMB18AT3G
P6SMB18AT3G 600 Watt SMB Transient Voltage Suppressor, 18 V, Unidirectional, SMB, 2500-REEL onsemi P6SMB18AT3 vs P6SMB18AT3G
Part Number Description Manufacturer Compare
SMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB18AT3 vs SMBJ18A
P6SMB24AT3G Transient Voltage Suppressor, Unidirectional, 24 V, 600 Watt, SMB, 2500-REEL onsemi P6SMB18AT3 vs P6SMB24AT3G
SMBJ20A Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation P6SMB18AT3 vs SMBJ20A
SMBJ17A-T3 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB18AT3 vs SMBJ17A-T3
SMBJ17AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB18AT3 vs SMBJ17AHE3/5B
SMBJ20AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB18AT3 vs SMBJ20AHE3/52
P6SMBJ22CF 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P6SMB18AT3 vs P6SMBJ22CF
SMBJ18CA-T3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB18AT3 vs SMBJ18CA-T3
P6SMBJ18AP DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor Micro Commercial Components P6SMB18AT3 vs P6SMBJ18AP
P6SMB20AT3G 600 Watt SMB Transient Voltage Suppressor, 20 V, Unidirectional, SMB, 2500-REEL onsemi P6SMB18AT3 vs P6SMB20AT3G

Related Parts for P6SMB18AT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB18AT3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB18AT3 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of P6SMB18AT3 would you like to use for your alert(s)?
  • Please alert me when P6SMB18AT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB18AT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB18AT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB18AT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB18AT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB18AT3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: