P6SMB18CA-M3/52
Description: Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB18CA-M3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB18CA-M3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T1834
Newark 600W,18V 5%,bidir, smb Tvs |Vishay P6SMB18CA-M3/52 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2500
  • 10,000 $0.2310
  • 20,000 $0.2150
  • 30,000 $0.2010
  • 50,000 $0.1920
$0.1920 / $0.2500 Buy Now
DISTI # P6SMB18CA-M3/52
Avnet Americas 600W,18V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB18CA-M3/52) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1736
$0.1736 Buy Now
DISTI # 78-P6SMB18CAM352
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W,18V 5%,BIDIR,SMB TVS RoHS: Compliant 0
  • 6,000 $0.2050
  • 10,500 $0.1900
  • 25,500 $0.1850
$0.1850 / $0.2050 Order Now
DISTI # P6SMB18CA-M3/52
TTI ESD Protection Diodes / TVS Diodes 600W,18V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 750 Container: Reel Americas - 0
  • 6,000 $0.2030
  • 10,500 $0.1880
  • 18,750 $0.1840
$0.1840 / $0.2030 Buy Now
DISTI # P6SMB18CA-M3/52
TME Diode: TVS, 600W, 18V, 23.8A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 0
  • 1 $0.8010
  • 5 $0.3500
  • 25 $0.3160
  • 100 $0.2790
  • 250 $0.2500
  • 750 $0.2330
  • 3,000 $0.2260
$0.2260 / $0.8010 RFQ

CAD Models for P6SMB18CA-M3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB18CA-M3/52 by Vishay Intertechnologies

P6SMB18CA-M3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
25.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
15.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
15.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB18CA-M3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB18CA-M3/52

This table gives cross-reference parts and alternative options found for P6SMB18CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB18CA-E3/5B Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB18CA-M3/52 vs P6SMB18CA-E3/5B
P6SMB18CA-M3/5B Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB18CA-M3/52 vs P6SMB18CA-M3/5B
Part Number Description Manufacturer Compare
SMA6J15CA-TR 600 W TVS in SMA STMicroelectronics P6SMB18CA-M3/52 vs SMA6J15CA-TR
P6SMB18CA-M3/5B Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB18CA-M3/52 vs P6SMB18CA-M3/5B
P6SMB18CA-E3/5B Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB18CA-M3/52 vs P6SMB18CA-E3/5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB18CA-M3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB18CA-M3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6SMB18CA-M3/52 would you like to use for your alert(s)?
  • Please alert me when P6SMB18CA-M3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB18CA-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB18CA-M3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB18CA-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB18CA-M3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB18CA-M3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: