There are no models available for this part yet.
Overview of P6SMB18CA by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB18CA by Thinking Electronic Industrial Co Ltd
Part Data Attributes for P6SMB18CA by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-02-22
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Breakdown Voltage-Nom
|
18 V
|
Clamping Voltage-Max
|
25.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
15.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for P6SMB18CA
This table gives cross-reference parts and alternative options found for P6SMB18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ16CA | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | P6SMB18CA vs SMBJ16CA |
SMBJ16CA | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | P6SMB18CA vs SMBJ16CA |
SMBJ16CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB18CA vs SMBJ16CAHE3/52 |
SMBJ16CA | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | SPC Multicomp | P6SMB18CA vs SMBJ16CA |
MXLSMBJ16CA | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMB18CA vs MXLSMBJ16CA |
SMBJ16CA | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | International Semiconductor Inc | P6SMB18CA vs SMBJ16CA |
MSMBJ16CA/TR | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMB18CA vs MSMBJ16CA/TR |
SMBJ16CAR5 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB18CA vs SMBJ16CAR5 |
SMBJ16CA | Transient Suppressor, | MDE Semiconductor Inc | P6SMB18CA vs SMBJ16CA |
SMBJ16CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB18CA vs SMBJ16CAHM3/H |
Related Parts for P6SMB18CA
-
P6SMB200ATransient Suppressors
-
PDZVTR13BZener Diodes
-
1SS226Rectifier Diodes
-
P6SMB480ANon-linear Resistors
-
CGA2B2C0G1H101J050BAFixed Capacitors
-
P87LPC764BDHMicrocontrollers
-
STQ1HNK60R-APPower Field-Effect Transistors
-
TNPW060332K4BEEAFixed Resistors
-
LM2576D2TR4-5GSwitching Regulator or Controllers