Part Details for P6SMB220A by Littelfuse Inc
Overview of P6SMB220A by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3146
|
Newark | Diode, Tvs, 600W, 220V, Do-214Aa, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:185V, Clamping Voltage Vc Max:328V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:209V, Breakdown Rohs Compliant: Yes |Littelfuse P6SMB220A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.1940 / $0.4180 | Buy Now |
DISTI #
P6SMB220ALFCT-ND
|
DigiKey | TVS SMB 185V 600W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10860 In Stock |
|
$0.1159 / $0.4100 | Buy Now |
DISTI #
576-P6SMB220A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 220V 5% Uni-Directional RoHS: Compliant | 1462 |
|
$0.1150 / $0.3700 | Buy Now |
DISTI #
V72:2272_06459372
|
Arrow Electronics | TVS Diode Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 Container: Cut Strips | Americas - 241 |
|
$0.1468 / $0.1543 | Buy Now |
|
Future Electronics | P6SMB Series 5 W 231 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1320 | Buy Now |
|
Future Electronics | P6SMB Series 5 W 231 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
67003372
|
Verical | TVS Diode Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 162 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.4383 / $0.5046 | Buy Now |
DISTI #
61738010
|
Verical | TVS Diode Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 41 Package Multiple: 1 Date Code: 2215 | Americas - 241 |
|
$0.1468 / $0.1493 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 110 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 88 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for P6SMB220A
P6SMB220A CAD Models
P6SMB220A Part Data Attributes
|
P6SMB220A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB220A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB220A
This table gives cross-reference parts and alternative options found for P6SMB220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB220A vs P6SMB220A |
P6SMB220A-E3/52 | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220A vs P6SMB220A-E3/52 |
P6SMB220A-E3/5B | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220A vs P6SMB220A-E3/5B |
P6SMB220AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB220A vs P6SMB220AHM3/H |
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB220A vs P6SMB220A |
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB220A vs P6SMB220A |
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB220A vs P6SMB220A |
P6SMB220AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB220A vs P6SMB220AHE3_A/I |
P6SMB220A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB220A vs P6SMB220A-E3/5B |
P6SMB220A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB220A vs P6SMB220A-E3/52 |