Part Details for P6SMB220CA by Bourns Inc
Overview of P6SMB220CA by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB220CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1815
|
Newark | Dio Tvs Vbd 220V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB220CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
P6SMB220CABB-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1693 / $0.1733 | Buy Now |
DISTI #
P6SMB220CA
|
Avnet Americas | DIO TVS VBD 220V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB220CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1874 | Buy Now |
DISTI #
652-P6SMB220CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 220V 600W BiDir RoHS: Compliant | 0 |
|
$0.1690 / $0.5000 | Order Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 185V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1639 / $0.3432 | Buy Now |
DISTI #
P6SMB220CA
|
TTI | ESD Protection Diodes / TVS Diodes 220V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1680 | Buy Now |
DISTI #
C1S134601085440
|
Chip1Stop | Diode TVS Single Bi-Dir 185V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 1 |
|
$0.2520 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 185V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1639 / $0.3432 | Buy Now |
Part Details for P6SMB220CA
P6SMB220CA CAD Models
P6SMB220CA Part Data Attributes
|
P6SMB220CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB220CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB220CA
This table gives cross-reference parts and alternative options found for P6SMB220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB220CHE3TRTB | Trans Voltage Suppressor Diode, 600W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB220CA vs P6SMB220CHE3TRTB |
SM6T220CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB220CA vs SM6T220CAHE3TRTS |
P6SMB220CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB220CA vs P6SMB220CA-AU_R2_000A1 |
SM6T220CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB220CA vs SM6T220CAHFTRTB |
P6SMB220CATRTS | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB220CA vs P6SMB220CATRTS |
P6SMB220CA_R2_00001 | Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB220CA vs P6SMB220CA_R2_00001 |
P6SMB220CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB220CA vs P6SMB220CAHE3TRTB |
P6SMB220CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB220CA vs P6SMB220CA-AU_R2_100A1 |
P6SMB220CA-H | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB220CA vs P6SMB220CA-H |
P6SMB220CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB220CA vs P6SMB220CA-AU_R1_100A1 |