There are no models available for this part yet.
Overview of P6SMB22CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB22CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1482
|
Newark | Tvs Diode, 800W, 18.8V, Bidir, Smb, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18.8V, Clamping Voltage Max:30.6V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse P6SMB22CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1140 | Buy Now | |
DISTI #
01P7365
|
Newark | Transient Suppressor Diode, single, bidirectional,18.8V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB22CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now | |
DISTI #
P6SMB22CALFCT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16576 In Stock |
|
$0.0871 / $0.4000 | Buy Now | |
DISTI #
576-P6SMB22CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 22V 5% Bi-Directional RoHS: Compliant | 6482 |
|
$0.1180 / $0.3100 | Buy Now | |
DISTI #
71336774
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB22CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2710 / $0.3190 | RFQ | |
Future Electronics | Diode TVS Single Bi-Dir 18.8V 600W 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0854 / $0.0960 | Buy Now | ||
Future Electronics | Diode TVS Single Bi-Dir 18.8V 600W 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0854 / $0.0960 | Buy Now | ||
DISTI #
P6SMB22CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 22V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1030 | Buy Now | |
DISTI #
P6SMB22CA-LF
|
TME | Diode: TVS, 600W, 22V, 19.9A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 | 0 |
|
$0.1760 / $0.8570 | RFQ | |
ComSIT USA | TVS Diode Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant |
|
|
RFQ |
CAD Models for P6SMB22CA by Littelfuse Inc
Part Data Attributes for P6SMB22CA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AA
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
23.1 V
|
Breakdown Voltage-Min
|
20.9 V
|
Breakdown Voltage-Nom
|
22 V
|
Clamping Voltage-Max
|
30.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
18.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for P6SMB22CA
This table gives cross-reference parts and alternative options found for P6SMB22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB22CA-M3/5B | 600W,22V 5%,BIDIR,SMB TVS | Vishay Semiconductors | P6SMB22CA vs P6SMB22CA-M3/5B |
P6SMB22CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB22CA vs P6SMB22CA-M3/5B |
P6SMB22CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB22CA vs P6SMB22CAHM3_A/I |
P6SMB22CAHE3_A/H | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB22CA vs P6SMB22CAHE3_A/H |
P6SMB22CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB22CA vs P6SMB22CAHM3/I |
P6SMBJ22CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | P6SMB22CA vs P6SMBJ22CA |
P6SMB22CA | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB22CA vs P6SMB22CA |
P6SMB22CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB22CA vs P6SMB22CA-E3/52 |
P6SMB22CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB22CA vs P6SMB22CA-E3/5B |
P6SMBJ22CA | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | P6SMB22CA vs P6SMBJ22CA |